osram-dam-15152087_OSCONIQ_S_5050_-_GW_Q9LR3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR33.PM-M5N3-XX53-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M5N3-XX53-1-180-R18
Description
LED OSCONIQ COOL WHT 5000K 5050
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
265lm (220lm ~ 310lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
267 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
In-Stock: 186
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$7.07800$70.78
100$5.27720$527.72
500$4.47712$2,238.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.08114$6,121.71
3,000$3.87967$11,639.01
4,500$3.77642$16,993.89
7,500$3.65989$27,449.17
10,500$3.59062$37,701.51
15,000$3.52308$52,846.20
Manufacturers Standard Package