


GW Q9LR33.PM-M4N3-XX55-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M4N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 5050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 223lm (Typ) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.80700 | $68.07 |
100 | $5.06700 | $506.70 |
500 | $4.29336 | $2,146.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.91035 | $5,865.53 |
3,000 | $3.71537 | $11,146.11 |
4,500 | $3.61547 | $16,269.62 |
7,500 | $3.50271 | $26,270.33 |
10,500 | $3.43567 | $36,074.54 |
15,000 | $3.37029 | $50,554.35 |