LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-M4N3-XX53-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M4N3-XX53-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M4N3-XX53-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M4N3-XX53-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M4N3-XX53-1-180-R18
Description
LED OSCONIQ COOL WHT 5000K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GW Q9LR33.PM-M4N3-XX53-1-180-R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.05A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
5050
CCT (K)
5000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
260lm (210lm ~ 310lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.52V
Base Product Number
Lumens/Watt @ Current - Test
262 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$6.49500$64.95
100$4.81620$481.62
500$4.06964$2,034.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.70017$5,550.26
3,000$3.51206$10,536.18
4,500$3.41563$15,370.34
7,500$3.30679$24,800.92
10,500$3.24207$34,041.74
15,000$3.17897$47,684.55
Manufacturers Standard Package