
KW DSLP31.CC-GXHX-4R9T-Z444-60-R18 | |
---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4R9T-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4R9T-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4R9T-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4R9T-Z444-60-R18 |
Description | LED WARM WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.67700 | $26.77 |
100 | $1.91400 | $191.40 |
500 | $1.57174 | $785.87 |
1,000 | $1.45901 | $1,459.01 |
2,000 | $1.36311 | $2,726.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.26911 | $5,710.99 |
9,000 | $1.20193 | $10,817.37 |
13,500 | $1.16748 | $15,760.98 |
22,500 | $1.12859 | $25,393.27 |
31,500 | $1.10546 | $34,821.99 |
45,000 | $1.08291 | $48,730.95 |