GW Q9LR32.EM-M1M9-XX56-1-180-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2,640
Unit Price: $9.69000
Datasheet
OSCONIQ_S_5050_GW_Q9LR3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR32.EM-M1M9-XX56-1-180-R18

DigiKey Part Number
475-GWQ9LR32.EM-M1M9-XX56-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR32.EM-M1M9-XX56-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR32.EM-M1M9-XX56-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR32.EM-M1M9-XX56-1-180-R18
Description
LED OSCONIQ WARM WHT 3500K 2020
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
225lm (180lm ~ 270lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
226 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.05A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.8°C/W
Obsolete
This product is no longer manufactured. View Substitutes