
KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 |
Description | LED WARM WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.80600 | $18.06 |
100 | $1.27850 | $127.85 |
500 | $1.03656 | $518.28 |
1,000 | $0.95666 | $956.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88864 | $1,777.28 |
4,000 | $0.83077 | $3,323.08 |
6,000 | $0.80104 | $4,806.24 |
10,000 | $0.76743 | $7,674.30 |
14,000 | $0.74742 | $10,463.88 |
20,000 | $0.72789 | $14,557.80 |
50,000 | $0.68475 | $34,237.50 |
100,000 | $0.65788 | $65,788.00 |