


GW Q9LR31.EM-M2N1-XX55-1-45-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR31.EM-M2N1-XX55-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR31.EM-M2N1-XX55-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR31.EM-M2N1-XX55-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR31.EM-M2N1-XX55-1-45-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 241 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.59080 | $5,386.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $6.30600 | $63.06 |
100 | $4.67410 | $467.41 |
500 | $3.94954 | $1,974.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.38000 | $63.80 |
100 | $4.39420 | $439.42 |
500 | $3.61450 | $1,807.25 |