2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SMD
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PLLRA1.PM-N3N5-XX57-1-700-R18

DigiKey Part Number
475-GWPLLRA1.PM-N3N5-XX57-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.PM-N3N5-XX57-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.PM-N3N5-XX57-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.PM-N3N5-XX57-1-700-R18
Description
LED OSCONIQ WARM WHT 3000K
Customer Reference
Detailed Description
LED Lighting OSCONIQ® C 2424 White, Warm 3000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
315lm (300lm ~ 330lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.87000$10.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$4.12244$18,550.98
9,000$3.95699$35,612.91
13,500$3.87233$52,276.45
Manufacturers Standard Package