
GW P9LR35.PM-M1M2-XX57-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR35.PM-M1M2-XX57-1-180-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LR35.PM-M1M2-XX57-1-180-R18 |
Description | LED LIGHTING MID-POWER |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3000K 5.55V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 185lm (180lm ~ 190lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.55V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W |

