
GW P9LR34.EM-L9M6-XX52-1-45-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LR34.EM-L9M6-XX52-1-45-R18TR-ND - Tape & Reel (TR) 475-GWP9LR34.EM-L9M6-XX52-1-45-R18CT-ND - Cut Tape (CT) 475-GWP9LR34.EM-L9M6-XX52-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR34.EM-L9M6-XX52-1-45-R18 |
Description | LED DURIS S8 COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5700K 22.2V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 205lm (170lm ~ 240lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.2V | |
Lumens/Watt @ Current - Test | 205 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.51500 | $55.15 |
100 | $4.06410 | $406.41 |
500 | $3.41874 | $1,709.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.09880 | $4,648.20 |
3,000 | $2.93589 | $8,807.67 |
4,500 | $2.85237 | $12,835.67 |
7,500 | $2.75807 | $20,685.53 |
10,500 | $2.70200 | $28,371.00 |
15,000 | $2.64732 | $39,709.80 |