
GW P9LR32.EM-PQPS-XX53-1-600-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LR32.EM-PQPS-XX53-1-600-R18TR-ND - Tape & Reel (TR) 475-GWP9LR32.EM-PQPS-XX53-1-600-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LR32.EM-PQPS-XX53-1-600-R18 |
Description | LED DURIS S8 COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5000K 6.2V 600mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 547lm (484lm ~ 610lm) | |
Current - Test | 600mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $9.57400 | $95.74 |