
GW KAHNB1.CM-TUUP-35B3-T02 | |
---|---|
DigiKey Part Number | 475-GWKAHNB1.CM-TUUP-35B3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHNB1.CM-TUUP-35B3-T02 |
Description | LED COB SOLERIQ WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4515lm (4190lm ~ 4840lm) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 44V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 17.80mm Dia | |
Lens Type | Flat | |
Base Product Number |