
GW KAGMB3.CM-SRSS-27S3 | |
|---|---|
DigiKey Part Number | 475-GWKAGMB3.CM-SRSS-27S3-ND |
Manufacturer | |
Manufacturer Product Number | GW KAGMB3.CM-SRSS-27S3 |
Description | LED COB SOLERIQ WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 13 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 93 lm/W |
Packaging Tray | Current - Max 1.61A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2250lm (2100lm ~ 2400lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |









