cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAFFBB.GM-D3-35A2D2-300-T05

DigiKey Part Number
475-GWKAFFBB.GM-D3-35A2D2-300-T05-ND
Manufacturer
Manufacturer Product Number
GW KAFFBB.GM-D3-35A2D2-300-T05
Description
LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1327lm (1261lm ~ 1393lm)
Current - Test
300mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
95
Viewing Angle
110°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.65mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$13.55513$8,133.08