
GW KAFFBB.GM-D13-50A2D2-300-T05 | |
---|---|
DigiKey Part Number | 475-GWKAFFBB.GM-D13-50A2D2-300-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFFBB.GM-D13-50A2D2-300-T05 |
Description | GW KAFFBB.GM-D13-50A2D2-300-T05 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1415lm (1340lm ~ 1490lm) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 96 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $12.48100 | $7,488.60 |