GW JTLRS1.EM-K5L4-XX56-1-100-Q-R33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 0
Unit Price: $0.00000
Mult Dev DS Rev 15/Jan/2023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mult Dev DS Rev 15/Jan/2023
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLRS1.EM-K5L4-XX56-1-100-Q-R33

DigiKey Part Number
475-GWJTLRS1.EM-K5L4-XX56-1-100-Q-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLRS1.EM-K5L4-XX56-1-100-Q-R33
Description
LED DURIS E2835 WHT 3500K 2835
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3500K 9.2V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
148lm (125lm ~ 170lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.2V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes