
GW JTLMS3.GM-G6GV-XX53-1-60-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLMS3.GM-G6GV-XX53-1-60-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.GM-G6GV-XX53-1-60-R33 |
Description | GW JTLMS3.GM-G6GV-XX53-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 2.95V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (20lm ~ 26lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 97 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 49°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.06006 | $6,006.00 |
200,000 | $0.05883 | $11,766.00 |
300,000 | $0.05821 | $17,463.00 |
500,000 | $0.05753 | $28,765.00 |
700,000 | $0.05713 | $39,991.00 |
1,000,000 | $0.05674 | $56,740.00 |