GW JTLMS1.EM-GWH4-XX53-1-60-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLMS3.CM-G8GW-XX53-1-60-R33

DigiKey Part Number
475-GWJTLMS3.CM-G8GW-XX53-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS3.CM-G8GW-XX53-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS3.CM-G8GW-XX53-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS3.CM-G8GW-XX53-1-60-R33
Description
GW JTLMS3.CM-G8GW-XX53-1-60-R33
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 2.9V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (23lm ~ 29lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
149 lm/W
CRI (Color Rendering Index)
90
Current - Max
90mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.108" W (3.50mm x 2.74mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
42°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.09560$2.39
100$0.07740$7.74
250$0.06848$17.12
500$0.06338$31.69
1,000$0.05911$59.11
2,500$0.05460$136.50
5,000$0.05186$259.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04962$496.20
20,000$0.04777$955.40
30,000$0.04684$1,405.20
50,000$0.04582$2,291.00
70,000$0.04522$3,165.40
100,000$0.04464$4,464.00
250,000$0.04340$10,850.00
500,000$0.04265$21,325.00
1,000,000$0.04203$42,030.00
Manufacturers Standard Package