
GW JTLMS3.CM-G8GW-XX51-1-60-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLMS3.CM-G8GW-XX51-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS3.CM-G8GW-XX51-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS3.CM-G8GW-XX51-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.CM-G8GW-XX51-1-60-R33 |
Description | GW JTLMS3.CM-G8GW-XX51-1-60-R33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 2.9V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 29lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 42°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.09560 | $2.39 |
100 | $0.07740 | $7.74 |
250 | $0.06848 | $17.12 |
500 | $0.06338 | $31.69 |
1,000 | $0.05911 | $59.11 |
2,500 | $0.05460 | $136.50 |
5,000 | $0.05186 | $259.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04962 | $496.20 |
20,000 | $0.04777 | $955.40 |
30,000 | $0.04684 | $1,405.20 |
50,000 | $0.04582 | $2,291.00 |
70,000 | $0.04522 | $3,165.40 |
100,000 | $0.04464 | $4,464.00 |
250,000 | $0.04340 | $10,850.00 |
500,000 | $0.04265 | $21,325.00 |
1,000,000 | $0.04203 | $42,030.00 |