
GW JTLMS3.CM-G8GV-XX31-1-60-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLMS3.CM-G8GV-XX31-1-60-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.CM-G8GV-XX31-1-60-R33 |
Description | GW JTLMS3.CM-G8GV-XX31-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 2.9V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (23lm ~ 27lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 42°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
200,000 | $0.05120 | $10,240.00 |
400,000 | $0.05030 | $20,120.00 |
600,000 | $0.04984 | $29,904.00 |
1,000,000 | $0.04934 | $49,340.00 |
1,400,000 | $0.04904 | $68,656.00 |