


GW JDSTS2.EM-H4H7-XX57-1-65-2-R33 | |
---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H4H7-XX57-1-65-2-R33 |
Description | LED DURIS E5 WARM WHT 3000K 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 2.84V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.43200 | $14.32 |
100 | $1.00270 | $100.27 |
500 | $0.80706 | $403.53 |
1,000 | $0.74228 | $742.28 |
2,000 | $0.68705 | $1,374.10 |
5,000 | $0.62646 | $3,132.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58853 | $5,885.30 |
20,000 | $0.55635 | $11,127.00 |
30,000 | $0.53985 | $16,195.50 |
50,000 | $0.52121 | $26,060.50 |
70,000 | $0.51013 | $35,709.10 |
100,000 | $0.49932 | $49,932.00 |