
GW CSSRM4.HW-SJSM-H3H4-1-700-R33 | |
---|---|
DigiKey Part Number | 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM4.HW-SJSM-H3H4-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM4.HW-SJSM-H3H4-1-700-R33 |
Description | NEW GENERATION OF OSLON SQUARE H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 1197mW (1088mW ~ 1305mW) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 1.4°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.80800 | $88.08 |
100 | $6.63090 | $663.09 |
500 | $5.66642 | $2,833.21 |
1,000 | $5.35129 | $5,351.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.94721 | $14,841.63 |
6,000 | $4.74198 | $28,451.88 |
9,000 | $4.63689 | $41,732.01 |
15,000 | $4.51840 | $67,776.00 |