osram-dam-3748659_OSLON_Square_Gen3-GW_CSSRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.EM-N3N5-XX57-1-700-R33

DigiKey Part Number
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.EM-N3N5-XX57-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.EM-N3N5-XX57-1-700-R33
Description
LED OSLON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
315lm (300lm ~ 330lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2.1°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
10$9.75500$97.55
100$7.38000$738.00
500$6.32822$3,164.11
1,000$5.98483$5,984.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.54472$16,634.16
6,000$5.32118$31,927.08
9,000$5.20677$46,860.93
15,000$5.07773$76,165.95
Manufacturers Standard Package