
GW CSSRM3.CM-M9N4-A232-1-700-R-R33 | |
---|---|
DigiKey Part Number | 475-GWCSSRM3.CM-M9N4-A232-1-700-R-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.CM-M9N4-A232-1-700-R-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.CM-M9N4-A232-1-700-R-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.CM-M9N4-A232-1-700-R-R33 |
Description | LED OSLON WHITE 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $12.02100 | $120.21 |
100 | $9.17580 | $917.58 |
500 | $7.92230 | $3,961.15 |
1,000 | $7.51339 | $7,513.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.98953 | $20,968.59 |
6,000 | $6.72361 | $40,341.66 |
9,000 | $6.58748 | $59,287.32 |