
GW CSSRM2.EM-M7M9-XX56-1 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.EM-M7M9-XX56-1TR-ND - Tape & Reel (TR) 475-GWCSSRM2.EM-M7M9-XX56-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.EM-M7M9-XX56-1 |
Description | LED OSLON WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 255lm (240lm ~ 270lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $14.09200 | $140.92 |
| 100 | $10.82280 | $1,082.28 |











