New at DigiKey
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LTMP-A535-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LTMP-A535-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LTMP-A535-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LTMP-A535-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LTMP-A535-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
172 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4000K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
172lm (150lm ~ 194lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.062" (1.58mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
3.7°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$8.86300$88.63
100$6.66270$666.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.60048$3,360.29
1,200$5.29595$6,355.14
1,800$5.13976$9,251.57
3,000$4.96343$14,890.29
4,200$4.85854$20,405.87
6,000$4.75622$28,537.32
Manufacturers Standard Package