
GW CSHPM1.EM-LQLS-XX58-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWCSHPM1.EM-LQLS-XX58-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.EM-LQLS-XX58-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.EM-LQLS-XX58-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.EM-LQLS-XX58-1-350-R18 |
Description | LED OSLON WARM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Warm 2700K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 136lm (121lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 4.2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $8.58900 | $85.89 |
100 | $6.46040 | $646.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.43048 | $3,258.29 |
1,200 | $5.13516 | $6,162.19 |
1,800 | $4.98371 | $8,970.68 |
3,000 | $4.81269 | $14,438.07 |
4,200 | $4.71098 | $19,786.12 |
6,000 | $4.61179 | $27,670.74 |
15,000 | $4.39295 | $65,894.25 |