GW PUSTA1.PMxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GW PUSTA1.PMxxx
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSTA1.PM-NAPD-XX510-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-NAPD-XX510-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.PM-NAPD-XX510-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.PM-NAPD-XX510-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-NAPD-XX510-1-1050-R18
Description
LED OSCONIQ WARM WHT 2200K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Warm 2200K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
470lm (380lm ~ 560lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
163 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
1.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,197
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.95000$19.95
10$14.41900$144.19
100$11.10290$1,110.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.50970$5,705.82
Manufacturers Standard Package