
GW CS8PM1.PM-LSLU-A535-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LSLU-A535-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.PM-LSLU-A535-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.PM-LSLU-A535-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LSLU-A535-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $8.61100 | $86.11 |
100 | $6.47690 | $647.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.44437 | $3,266.62 |
1,200 | $5.14829 | $6,177.95 |
1,800 | $4.99646 | $8,993.63 |
3,000 | $4.82499 | $14,474.97 |
4,200 | $4.72303 | $19,836.73 |
6,000 | $4.62359 | $27,741.54 |
15,000 | $4.40419 | $66,062.85 |