LED Lighting Color DURIS® S 5 Red 623nm (620nm ~ 630nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR PSLM31.23-FTGR-46-1-100-R18

DigiKey Part Number
475-GRPSLM31.23-FTGR-46-1-100-R18TR-ND - Tape & Reel (TR)
475-GRPSLM31.23-FTGR-46-1-100-R18CT-ND - Cut Tape (CT)
475-GRPSLM31.23-FTGR-46-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR PSLM31.23-FTGR-46-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Red 623nm (620nm ~ 630nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
19lm (15lm ~ 22lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
623nm (620nm ~ 630nm)
Supplier Device Package
1212
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.11V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
45 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.27200$32.72
100$2.35550$235.55
500$1.94538$972.69
1,000$1.81046$1,810.46
2,000$1.69577$3,391.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.58333$7,124.98
9,000$1.50302$13,527.18
13,500$1.46186$19,735.11
22,500$1.41540$31,846.50
31,500$1.38777$43,714.75
45,000$1.36083$61,237.35
Manufacturers Standard Package