
GR PSLM31.23-FTGP-45-FG-100-R18 | |
|---|---|
DigiKey Part Number | 475-GRPSLM31.23-FTGP-45-FG-100-R18TR-ND - Tape & Reel (TR) 475-GRPSLM31.23-FTGP-45-FG-100-R18CT-ND - Cut Tape (CT) 475-GRPSLM31.23-FTGP-45-FG-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR PSLM31.23-FTGP-45-FG-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Red 623nm (620nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 17lm (15lm ~ 19lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 623nm (620nm ~ 630nm) | Supplier Device Package 1212 |
Current - Test 100mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.11V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.35550 | $235.55 |
| 500 | $1.94538 | $972.69 |
| 1,000 | $1.81046 | $1,810.46 |
| 2,000 | $1.69577 | $3,391.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.58333 | $7,124.98 |
| 9,000 | $1.50302 | $13,527.18 |
| 13,500 | $1.46186 | $19,735.11 |
| 22,500 | $1.41540 | $31,846.50 |
| 31,500 | $1.38777 | $43,714.75 |
| 45,000 | $1.36083 | $61,237.35 |


