
GD PUSRA2.15-T2T4-24-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GDPUSRA2.15-T2T4-24-1-700-R33TR-ND - Tape & Reel (TR) 475-GDPUSRA2.15-T2T4-24-1-700-R33CT-ND - Cut Tape (CT) 475-GDPUSRA2.15-T2T4-24-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD PUSRA2.15-T2T4-24-1-700-R33 |
Description | GD PUSRA2.15-T2T4-24-1-700-R33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3737 450nm (444nm ~ 457nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1480mW (1422mW ~ 1583mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Wavelength 450nm (444nm ~ 457nm) | Supplier Device Package 3-SMD |
Current - Test 700mA | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Voltage - Forward (Vf) (Typ) 2.83V | Height - Seated (Max) 0.097" (2.46mm) |
Current - Max 2A | Thermal Resistance of Package 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.19700 | $81.97 |
| 100 | $6.14470 | $614.47 |
| 500 | $5.23348 | $2,616.74 |
| 1,000 | $4.93553 | $4,935.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.55351 | $13,660.53 |
| 6,000 | $4.35941 | $26,156.46 |
| 9,000 | $4.26002 | $38,340.18 |
| 15,000 | $4.14787 | $62,218.05 |

