
CSG8K-1E5C1LA FT SE | |
---|---|
DigiKey Part Number | 4991-CSG8K-1E5C1LAFTSE-ND |
Manufacturer | |
Manufacturer Product Number | CSG8K-1E5C1LA FT SE |
Description | CSG8K - 1 GLOBAL SHUTTER IMAGE S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3856H x 3600V 3.2µm x 3.2µm 216-LGA (20x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 3856H x 3600V | |
Frames per Second | 140.0 | |
Voltage - Supply | 1.25V ~ 1.32V | |
Package / Case | 216-LGA | |
Supplier Device Package | 216-LGA (20x22) | |
Operating Temperature | -30°C ~ 85°C (TJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,532.15000 | $5,532.15 |