
CMV2000-3E5M1CA | |
---|---|
DigiKey Part Number | CMV2000-3E5M1CA-ND |
Manufacturer | |
Manufacturer Product Number | CMV2000-3E5M1CA |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 92-LCC (18.65x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 2048H x 1088V | |
Frames per Second | 340.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 92-CBLCC | |
Supplier Device Package | 92-LCC (18.65x13.5) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,797.65000 | $2,797.65 |
5 | $2,629.90200 | $13,149.51 |
10 | $2,567.33300 | $25,673.33 |
25 | $2,492.40960 | $62,310.24 |