cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP 104 FS-Z

DigiKey Part Number
475-BP104FS-Z-ND
Manufacturer
Manufacturer Product Number
BP 104 FS-Z
Description
SENSOR PHOTODIODE 950NM 2SMD GW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 20ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
BP 104 FS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
800nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
2nA
Active Area
4.84mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
In-Stock: 2,641
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.46000$8.46
10$5.92800$59.28
100$4.38300$438.30
500$3.69660$1,848.30
1,500$3.35644$5,034.66
3,000$3.18319$9,549.57
6,000$3.03641$18,218.46
10,500$2.93452$30,812.46
25,500$2.79871$71,367.10
Manufacturers Standard Package