


EGA2000-850-N (500 PCS/REEL PACKING) | |
---|---|
DigiKey Part Number | 4991-ASBX-00-MQTR-ND - Tape & Reel (TR) 4991-ASBX-00-MQCT-ND - Cut Tape (CT) 4991-ASBX-00-MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA2000-850-N (500 PCS/REEL PACKING) |
Description | LASER DIODE 850NM 4W MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4W 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 4W | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.59000 | $107.59 |
10 | $83.67000 | $836.70 |
100 | $69.71850 | $6,971.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $63.65362 | $31,826.81 |
1,000 | $61.68715 | $61,687.15 |