
AS7620QF_EK_ST | |
|---|---|
DigiKey Part Number | AS7620QF_EK_ST-ND |
Manufacturer | |
Manufacturer Product Number | AS7620QF_EK_ST |
Description | EVAL BOARD FOR AS7620 |
Customer Reference | |
Detailed Description | AS7620 - 1 Non-Isolated Output DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer ams-OSRAM USA INC. | Voltage - Input 3.6V ~ 32V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part AS7620 |

