


AS7341-DLGM | |
---|---|
DigiKey Part Number | AS7341-DLGMTR-ND - Tape & Reel (TR) AS7341-DLGMCT-ND - Cut Tape (CT) AS7341-DLGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7341-DLGM |
Description | COLOR SEN I2C 16-B 8-TFLGA |
Customer Reference | |
Detailed Description | Color Sensor 16 b 8-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7341-DLGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 1.7 V ~ 2 V | |
Current - Supply (Max) | 210µA | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 8-TFLGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.73000 | $62.73 |
5 | $56.60600 | $283.03 |
10 | $54.33200 | $543.32 |
25 | $51.61440 | $1,290.36 |
50 | $49.75540 | $2,487.77 |
100 | $48.05080 | $4,805.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $44.61874 | $22,309.37 |
1,000 | $43.33971 | $43,339.71 |
1,500 | $42.64082 | $63,961.23 |