


AS72653-BLGT | |
---|---|
DigiKey Part Number | AS72653-BLGTTR-ND - Tape & Reel (TR) AS72653-BLGTCT-ND - Cut Tape (CT) AS72653-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS72653-BLGT |
Description | COLOR SEN I2C/UART 16-B 20-BFLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 16 b 20-BFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C, UART | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-BFLGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.60000 | $71.60 |
5 | $64.67000 | $323.35 |
10 | $62.11600 | $621.16 |
25 | $59.05360 | $1,476.34 |
50 | $56.96460 | $2,848.23 |
100 | $55.04820 | $5,504.82 |
500 | $53.98124 | $26,990.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $48.29838 | $96,596.76 |