
AS7264N DEMO KIT | |
---|---|
DigiKey Part Number | AS7264NDEMOKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7264N DEMO KIT |
Description | DEMO/EVAL KIT AS7264A |
Customer Reference | |
Detailed Description | AS7264A - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS7264A | |
Note | - | |
Base Product Number |