
AS7264N-BLGM | |
---|---|
DigiKey Part Number | AS7264N-BLGM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7264N-BLGM |
Description | SENSOR OPT 440NM/490NM AMB 20LGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 440nm, 490nm I2C 20-BFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 440nm, 490nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |