20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
Magnetic Stray Field Immunity

AS5306B-ATSM

DigiKey Part Number
AS5306B-ATSM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5306B-ATSM
Description
ROTARY ENCODER MAGNETIC 1280PPR
Customer Reference
Detailed Description
Rotary Encoder Magnetic 1280 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
1280
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.