AS5172B-HTST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS5172B-HTST
Magnetic Stray Field Immunity

AS5163-HTSM

DigiKey Part Number
AS5163-HTSMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5163-HTSM
Description
SENSOR ANGLE 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types