
AS5046-ASST | |
|---|---|
DigiKey Part Number | AS5046-ASSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5046-ASST |
Description | IC ENCODER PROG 12-BIT 16-SSOP |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |

