16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
Magnetic Stray Field Immunity

AS5035

DigiKey Part Number
AS5035TR-ND - Tape & Reel (TR)
AS5035INACTIVE-ND
Manufacturer
Manufacturer Product Number
AS5035
Description
ENCODER MAG QUAD SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic 64 Quadrature (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
AS5035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
64
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.