AS3728-BWLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 250
Unit Price: $50.71000
Datasheet
24-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3728-BWLT

DigiKey Part Number
AS3728-BWLTTR-ND - Tape & Reel (TR)
AS3728-BWLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS3728-BWLT
Description
IC PMU 24WLCSP
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 24-WLCSP (2.37x1.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
4.5V ~ 14V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-UFBGA, WLCSP
Supplier Device Package
24-WLCSP (2.37x1.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types