
AS3711-BWLM-00 | |
|---|---|
DigiKey Part Number | AS3711-BWLM-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3711-BWLM-00 |
Description | IC PMU CHARGER/BKLT DVR 56QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 64-WLCSP (3.56x3.45) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer ams-OSRAM USA INC. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-UFBGA, WLCSP |
Applications Handheld/Mobile Devices | Supplier Device Package 64-WLCSP (3.56x3.45) |
Current - Supply 500µA | Base Product Number |

