
AS3810-ZQFT | |
---|---|
DigiKey Part Number | AS3810-ZQFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3810-ZQFT |
Description | IC LED DRIVER LINEAR DIM 32QFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 177.5mA 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 177.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |