
AS3682-T | |
---|---|
DigiKey Part Number | AS3682-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3682-T |
Description | IC LED DRIVER RGLTR 400MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 400mA (Flash) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |