
AS3665-ZWLT-500 | |
---|---|
DigiKey Part Number | AS3665-ZWLT-500TR-ND - Tape & Reel (TR) AS3665-ZWLT-500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS3665-ZWLT-500 |
Description | IC LED DRV RGLTR I2C 25WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 20mA 25-WLCSP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.5x2.5) | |
Base Product Number |